
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | ME3220-332MLC | 18,778 | 1 | Tape & Reel (7 in.) | 8h | |||||||
| DigiKey Marketplace | 2457-ME3220-332MLC-ND | 7,511 | 1 | Strip | ||||||||
| Farnell | ME3220-332MLC | 1,209 | 5 | Cut Tape | 18h | |||||||
| element14 APAC | ME3220-332MLC | 1,209 | 5 | Cut Tape | 7h | |||||||
| Mouser | 994-ME3220-332MLC | 2,680 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft ME3220-332MLC.
Download Coilcraft ME3220-332MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft ME3220-332MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: