Coilcraft ME3220-123KLB

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for ME3220-123KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft ME3220-123KLB.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.512
Stock
0
33,362
Authorized Distributors
0
4
Inductance
12 µH
12 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
470 mΩ
470 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Molded/Unshielded Wirewound 12uH 10% 1MHz 0.62A 0.47Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 12uH 10% 100KHz 20Q-Factor Ferrite 0.9A 0.18Ohm DCR T/R
Inductor RF Wirewound 12uH 10% 100KHz 10Q-Factor Ferrite 0.4A 1.6Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 12uH 10% 2.52MHz 10Q-Factor Ferrite 500mA 600mOhm DCR 1812 T/R
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Wurth Elektronik7447669112
WE-GFH High Frequency SMD Inductor | FIXED IND 12UH 810MA 465 MOHM

Descriptions

Descriptions of Coilcraft ME3220-123KLB provided by its distributors.

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Power inductor, 10/20% tol, SMT, RoHS
INDUCTOR, 12UH, 0.84A, 10%, PWR, 32.5MHZ
INDUCTOR, PWR, 12UH,0.84A,10%,32.5MHZ; Product Range:ME3220 Series; Inductance:12µH; Inductance Tolerance:± 10%; Inductor Construction:Unshielded; DC Resistance Max:0.47ohm; RMS Current (Irms):840mA; Saturation Current (Isat):760mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc