| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPS6235-333MRC | 5,669 | 1 | Tape & Reel (7 in.) | 2h | |||||||
| DigiKey Marketplace | 2457-LPS6235-333MRC-ND | 2,268 | 1 | Strip | ||||||||
| Mouser | 994-LPS6235-333MRC | 1,085 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LPS6235-333MRC | 7,000 | 40 | 12h | ||||||||
| Chipsmall Limited | LPS6235-333MRC | 7,500 | 1 | 12h |
Download datasheets and manufacturer documentation for Coilcraft LPS6235-333MRC.
Download Coilcraft LPS6235-333MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft LPS6235-333MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft LPS6235-333MRC.