| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPS4018-333MRC | 104,643 | 1 | Tape & Reel (7 in.) | 6h | |||||||
| DigiKey Marketplace | 2457-LPS4018-333MRC-ND | 41,857 | 1 | Strip | ||||||||
| Mouser | 994-LPS4018-333MRC | 9,440 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LPS4018-333MRC | 80,000 | 1 | Tape & Reel | 17h | |||||||
| Win Source | WS-LPS4018-333MRC | 23,931 | 70 | 15h |
Download datasheets and manufacturer documentation for Coilcraft LPS4018-333MRC.
Download Coilcraft LPS4018-333MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft LPS4018-333MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft LPS4018-333MRC.