
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | LPS3015-222MRB | 6,422 | 1 | Cut Tape | 20h | |||||||
| element14 APAC | LPS3015-222MRB | 4,932 | 1 | Cut Tape | 10h | |||||||
| Win Source | WS-LPS3015-222MRB | 65 | 35 | 21h | ||||||||
| UnikeyIC | LPS3015-222MRB | 2,446 | 108 | Tape & Reel | 2h | |||||||
| LCSC | C5350399 | 2 | 1 | 6h |
Download Coilcraft LPS3015-222MRB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft LPS3015-222MRB provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: