
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPD5030-103MRC | 2,454 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| Mouser | 994-LPD5030-103MRC | 946 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LPD5030-103MRC | 1,400 | 35 | 8h | ||||||||
| LCSC | C6113647 | 397 | 1 | 16h | ||||||||
| C Plus Electronics | LPD5030-103MRC | Contact | >1w |
Download datasheets and manufacturer documentation for Coilcraft LPD5030-103MRC.
Download Coilcraft LPD5030-103MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft LPD5030-103MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft LPD5030-103MRC.