Coilcraft LPD3015-473MRC

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPD3015-473MRC.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
-6.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 1MHz 44Q-Factor Ferrite 0.29A 2.92Ohm DCR 1212 T/R
Choke, Common Mode, 330Ohm, 100Khz; Svhc:no Svhc (19-Dec-2011) Rohs Compliant: Yes
Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 0.16A 3.75Ohm DCR T/R
Inductor Power Shielded Multi-Layer 47uH 20% 2MHz Ferrite 0.17A 4.81Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 250mA 4.58Ohm DCR 1515 Blister T/R

Descriptions

Descriptions of Coilcraft LPD3015-473MRC provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Power inductor, dual-wound, 20% tol, SMT, RoHS, lead-free, halogen-free
FIXED IND 47UH 270MA 4.03OHM SM
电感, 耦合, 47UH, 0.27A, 20%, SMD;
INDUCTOR, 47UH, 0.27A, 20%, COUPLED, SMD; Product Range: LPD3015 Series; Inductance, Parallel: 47µH; RMS Current - Parallel: 270mA; Saturation Current - Parallel: 290mA; Coupled Inductor Case: 3mm x 3mm x 1.4mm; DC Resistance Max - Parallel: 4.03ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc