Coilcraft LPD3015-152MRC

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPD3015-152MRC.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.204Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.29A 0.204Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 1.2A 0.204Ohm DCR 0806 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENNRH3010T4R7MNV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 900mA Embossed T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz 1.3A 204mOhm DCR 1212 T/R

Descriptions

Descriptions of Coilcraft LPD3015-152MRC provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Power inductor, dual-wound, 20% tol, SMT, RoHS, lead-free, halogen-free
FIXED IND 1.5UH 1.2A 204MOHM SM
电感, 耦合, 1.5UH, 1.2A, 20%, SMD;
INDUCTOR, 1.5UH, 1.2A, 20%, COUPLED, SMD; Product Range: LPD3015 Series; Inductance, Parallel: 1.5µH; RMS Current - Parallel: 1.2A; Saturation Current - Parallel: 1.7A; Coupled Inductor Case: 3mm x 3mm x 1.4mm; DC Resistance Max - Parallel: 0.204ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc