
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | EPL3015-682MLC | 20,388 | 1 | Tape & Reel (7 in.) | 1h | |||||||
| Mouser | 994-EPL3015-682MLC | 2,203 | 1 | Tape & Reel | ||||||||
| Win Source | WS-EPL3015-682MLC | 12,000 | 13 | 10h | ||||||||
| AAA CHIPS | EPL3015-682MLC | 1,609 | 8h | |||||||||
| Nexxon Inc. (USA) | EPL3015-682MLC | Contact | 3d |
Download datasheets and manufacturer documentation for Coilcraft EPL3015-682MLC.
Download Coilcraft EPL3015-682MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft EPL3015-682MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft EPL3015-682MLC.