Coilcraft E3494-AL

Common mode choke, RoHS
$ 3.2
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft DirectE3494-AL1351Tray
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft E3494-AL.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.2
$ 3.2
$ 3.2
Stock
135
288
288
Authorized Distributors
1
1
1
Inductance
1.1 mH
2.9 mH
2.9 mH
Impedance
-
-
-
Test Frequency
-
-
-
Current Rating
1.5 A
1 A
1 A
DC Resistance (DCR)
105 mΩ
270 mΩ
270 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Coilcraft E3494-AL provided by its distributors.

Common mode choke, RoHS
Data Line Filter, 2 Function(s), 1.5A, 4 Pin(s)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3494AL