Coilcraft DR0810-332L

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0810-332L.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-62.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 1KHz 15Q-Factor Ferrite 9A 0.01Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
TAIYO YUDENNS10155T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.49A 0.0117Ohm DCR T/R
TAIYO YUDENNS10165T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.76A 0.0104Ohm DCR T/R
Inductor Power Unshielded Drum Core 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 4.5A 0.013Ohm DCR RDL Bulk

Descriptions

Descriptions of Coilcraft DR0810-332L provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
Power inductor, 10/20% tol, RoHS
Power Inductors - Leaded 3.3uH Unshld 20% 11A 10mOhms
INDUCTOR, 3.3UH, 8.9A, 20%, POWER; Product Range:DR0810 Series; Inductance:3.3µH; RMS Current (Irms):9.5A; Saturation Current (Isat):8.9A; DC Resistance Max:0.01ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc