
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO5040H-333MLD | 0 | 1 | Tape & Reel (13 in.) | 1d | |||||||
| element14 APAC | DO5040H-333MLD | 14 | 1 | Cut Tape | 5h | |||||||
| Farnell | DO5040H-333MLD | 14 | 1 | Cut Tape | 11h | |||||||
| Aztech | DO5040H-333MLD | 15,196 | 1d | |||||||||
| Fly-Wing Technology | DO5040H-333MLD | 951 | 2d |
Download Coilcraft DO5040H-333MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft DO5040H-333MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: