Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2107-V-RC

1KHz 5A 33μH 29mΩ ±15% vertical mounting,Through hole mounting 19.05mm*11.43mm*11.43mm

$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2107-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+198%

CAD Models

Download Bourns 2107-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor High Current Toroid 33uH/24uH 15% 1KHz 6.1A 0.031Ohm DCR RDL
Bourns2107-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 33UH,+/-15%,0.029 OHM DCR MAX, HORIZONTAL
Inductor High Current Toroid 33uH/23.5uH 15% 1KHz 8.4A 0.025Ohm DCR RDL
API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
Wurth Elektronik744774133
10KHz 14MHz 1.17A 1.09A 33μH 230mΩ ±15% 5848 standard mounting,SMD mount 5.8mm*5.2mm*4.85mm

Descriptions

Descriptions of Bourns 2107-V-RC provided by its distributors.

1KHz 5A 33μH 29mΩ ±15% vertical mounting,Through hole mounting 19.05mm*11.43mm*11.43mm
Ind High Current Toroid 33uH 15% 1KHz 5A RDL
General Purpose Inductor, 33uH, 15%, 1 Element
2100 Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 33muH
5A 33uH ±15% Plugin,D=0.9mm Power Inductors ROHS
Toroidal Inductor, 33Uh, 5A, 15%; Product Range:2100 Series; Inductance:33Μh; Rms Current (Irms):5A; Dc Resistance Max:0.029Ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: Yes |Bourns Jw Miller 2107-V-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.