
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO5022P-473MLD | 811 | 1 | Tape & Reel (13 in.) | 17h | |||||||
| DigiKey Marketplace | 2457-DO5022P-473MLD-ND | 324 | 1 | Strip | ||||||||
| element14 APAC | DO5022P-473MLD | 0 | 1 | Cut Tape | 16h | |||||||
| Farnell | DO5022P-473MLD | 0 | 1 | Cut Tape | 2h | |||||||
| Mouser | 994-DO5022P-473MLD | 3,341 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft DO5022P-473MLD.
Download Coilcraft DO5022P-473MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft DO5022P-473MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft DO5022P-473MLD.