Coilcraft DO5022P-102MLD

Ind Power Wirewound 1uH 20% 100KHz Ferrite 8.6A Embossed Plastic T/R
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5022P-102MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Coilcraft Direct

Inventory History

3 month trend:
-42.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
FIXED IND 1UH 11A 10 MOHM SMD / 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Power Inductors - SMD FIXED IND 1UH 9A 9 MOHM SMD
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Ind Power Wirewound 1uH 20% 100KHz Ferrite 6.8A Embossed Plastic T/R
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO5022P-102MLD provided by its distributors.

Ind Power Wirewound 1uH 20% 100KHz Ferrite 8.6A Embossed Plastic T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 80MHz 9mOhm 1muH
Surface Mount Power Inductor, DO5022P Series, 1 H, 20%, Unshielded, 9000 ohm, 8.6 A RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS
电感, 1UH, 8.6A, 20%, 80MHZ, 整卷;
INDUCTOR, 1UH, 8.6A, 20%, 80MHZ, REEL; Inductance: 1µH; RMS Current (Irms): 8.6A; Inductor Construction: Unshielded; Saturation Current (Isat): 27.6A; Product Range: DO5022P Series; Power Inductor Case: 18.03mm x 15.24mm x 7.1

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5022P102MLD