Coilcraft DO3316P-335MLB

General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for DO3316P-335MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-335MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft DO3316P-335MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
Stock
0
46,717
Authorized Distributors
0
4
Inductance
3.3 mH
3.3 mH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8.97 Ω
8.97 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3300uH 20% 100KHz 50Q-Factor Ferrite 0.08A 11Ohm DCR T/R
Inductor Power Shielded Wirewound 3300uH 20% 100KHz 0.08A 11Ohm DCR T/R
Inductor Power Shielded Wirewound 3300uH 15% 1KHz 100Q-Factor Ferrite 0.12A 11Ohm DCR T/R
Ind Power Shielded Wirewound 3.3mH 15% 1KHz 95Q-Factor Ferrite 150mA T/R

Descriptions

Descriptions of Coilcraft DO3316P-335MLB provided by its distributors.

General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Power inductor, 20% tol, SMT, RoHS
INDUCTOR, 3300UH, 0.17A, 20%, 1.1MHZ
INDUCTOR,PWR,3300UH,0.17A,20%,1.1MHZ; Product Range:DO3316P Series; Inductance:3.3mH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:8.97ohm; RMS Current (Irms):170mA; Saturation Current (Isat):190mA;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316P335MLB