
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO3316P-224MLD | 15,858 | 1 | Tape & Reel (13 in.) | 8h | |||||||
| DigiKey Marketplace | 2457-DO3316P-224MLD-ND | 6,343 | 1 | Strip | ||||||||
| element14 APAC | DO3316P-224MLD | 0 | 1K | Tape & Reel | 4h | |||||||
| Mouser | 994-DO3316P-224MLD | 5,994 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | DO3316P-224MLD | 4,235 | 1 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Coilcraft DO3316P-224MLD.
Download Coilcraft DO3316P-224MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Coilcraft DO3316P-224MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft DO3316P-224MLD.