Coilcraft DO3316P-155MLB

General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellDO3316P-155MLB01Cut Tape
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-155MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

CAD Models

Download Coilcraft DO3316P-155MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 1500uH 20% 100KHz 50Q-Factor Ferrite 0.12A 4.2Ohm DCR T/R
TAIYO YUDENNS10145T152MNA
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.27A 4.44Ohm DCR T/R
General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618
TAIYO YUDENNS10145T152MNV
Ind Power Shielded Wirewound 1.5mH 20% 100KHz Ferrite 270mA Embossed T/R
TAIYO YUDENNS12555T152MN
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.44A 2.076Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5mH 15% 1KHz 100Q-Factor Ferrite 180mA 5.2Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO3316P-155MLB provided by its distributors.

General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Power inductor, 20% tol, SMT, RoHS
INDUCTOR,PWR,1500UH,0.27A,20%,1.7MHZ; Product Range:COILCRAFT - DO3316P Series; Inductance:1.5mH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:4.49ohm; RMS Current (Irms):270mA; Saturation Current (Isat):290mA; Case Dimensions:12.95mm x 9.4mm x 5.21mm; DC Current Rating:270mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316P155MLB