What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-0403S-152M-T

Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.12A 4.2Ohm DCR T/R
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403S-152M-T.

Master Electronics

Datasheet3 pages6 years ago
Datasheet5 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 1500uH 20% 100KHz 50Q-Factor Ferrite 0.12A 4.2Ohm DCR T/R
TAIYO YUDENNS10145T152MNA
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.27A 4.44Ohm DCR T/R
Wurth Elektronik74404064152
FIXED IND 1.5MH 210MA 6.989 OHM
TAIYO YUDENNS12555T152MN
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.44A 2.076Ohm DCR T/R
TAIYO YUDENNS10145T152MNV
Ind Power Shielded Wirewound 1.5mH 20% 100KHz Ferrite 270mA Embossed T/R
General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 5137

Descriptions

Descriptions of Abracon ASPI-0403S-152M-T provided by its distributors.

Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.12A 4.2Ohm DCR T/R
General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618
Ind 1500.00 Uh 0.000 A 4200.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-152M-T
Power Inductor 1500uH 0.12A 4200mΩ, ASPI-0403S , RoHS
Abracon SCT
100KHz 120mA 1.5mH 4.2¦¸ ¡À20% SMD,4.5X6.6MM , 6.6mm*4.45mm*2.92mm
FIXED IND 1.5MH 120MA 4.2OHM SMD
ASPI-0403S Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 1.5mH
Power Inductors - SMD 1500 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0403S152MT