Coilcraft DO3316P-102

Inductor Power Wirewound 1uH 20% 100KHz Ferrite 6.8A 9mOhm DCR
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-102.

IHS

Datasheet2 pages21 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.23
Stock
21,246
109,162
Authorized Distributors
0
5
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
9 mΩ
9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft DO3316P-102 provided by its distributors.

Inductor Power Wirewound 1uH 20% 100KHz Ferrite 6.8A 9mOhm DCR
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
OBSOLETE See web site for new part number. Part was alw
SMT Power Inductors – DO3316P Series

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316P102