Coilcraft DO3314-102MLC

Inductor Power Unshielded Wirewound 1uH 20% 100KHz Ferrite 1.7A 110mOhm DCR Automotive Embossed Plastic T/R
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3314-102MLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 1uH 20% 100KHz 1.5A 110mOhm DCR T/R
TAIYO YUDENBRC2016T1R0M
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 1.1A 0.1105Ohm DCR 0806 T/R
TAIYO YUDENBRL3225T1R0M
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.0516Ohm DCR 1210 T/R
TAIYO YUDENCBC3225T1R0MR
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 1.44A 0.0715Ohm DCR 1210 T/R
Ind Power Wirewound 1uH 20% 100KHz 21Q-Factor Ferrite 10A T/R
Inductor Power Unshielded Wirewound 1uH 20% 100KHz Ferrite 2.9A 0.05Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO3314-102MLC provided by its distributors.

Inductor Power Unshielded Wirewound 1uH 20% 100KHz Ferrite 1.7A 110mOhm DCR Automotive Embossed Plastic T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1313
Surface Mount Power Inductor, DO3314 Series, 1 H, 20%, Unshielded, 0.11 ohm, 1.7 A RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR Non-RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 160MHz 110mOhm 1muH
Power inductor, 20% tol, SMT, RoHS
INDUCTOR, 1UH, 20%, 1.7A, UNSHLD; Inductance: 1µH; RMS Current (Irms): 1.7A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.1A; Product Range: DO3314 Series; Power Inductor Case: 3.3mm x 3.3mm x 1.4mm; DC Resistance Max: 0.11ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc