Coilcraft DO1813H-472MLB

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
Obsolete

Price and Stock

DistributorSKUMinPkg
AztechDO1813H-472MLB897
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO1813H-472MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft DO1813H-472MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.7A 54mOhm DCR Embossed Plastic T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 16Q-Factor Ferrite 2A 0.042Ohm DCR T/R
TAIYO YUDENNRS5020T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
TAIYO YUDENNR6028T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R

Descriptions

Descriptions of Coilcraft DO1813H-472MLB provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, 4.7UH, 2.2A, 20%, PWR, 50MHZ
INDUCTOR, PWR, 4.7UH, 2.2A,20%,50MHZ; Product Range:DO1813H Series; Inductance:4.7 H; Inductance Tolerance: 20%; Inductor Construction:Unshielded; DC Resistance Max:0.054ohm; RMS Current (Irms):2.2A; Saturation Current (Isat):2.6A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO1813H472MLB