Coilcraft DA2099-ALB

Transformer, for ON NCP1652/4302, SMT, RoHS
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestDA2099-ALB7
9h
Classic ComponentsDA2099-ALB9
40m

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DA2099-ALB.

IHS

Datasheet1 page4 years ago

Alternate Parts

Price @ 1000
$ 1.47
Stock
16
2,130
Authorized Distributors
0
1
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-24
LTD Date2019-10-24

Descriptions

Descriptions of Coilcraft DA2099-ALB provided by its distributors.

Transformer, for ON NCP1652/4302, SMT, RoHS
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Non-Compliant Production (Last Updated: 1 year ago)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA2099ALB