Coilcraft BCR-122JLB

General Purpose Inductor, 1.2uH, 5%, 1 Element, SMD, 1210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft BCR-122JLB.

IHS

Datasheet4 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 18.56
Stock
1,759
4,860
Authorized Distributors
0
1
Inductance
1.2 µH
1.2 µH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.05 Ω
1.05 Ω
Q Factor
-
-
Test Frequency
10 MHz
10 MHz

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-01-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Descriptions

Descriptions of Coilcraft BCR-122JLB provided by its distributors.

General Purpose Inductor, 1.2uH, 5%, 1 Element, SMD, 1210
Ruggedized conical inductor, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR122JLB