Coilcraft B07TJLC

General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2718
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft B07TJLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-19.27%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AIAC Series 22 nH ±5 % 3 A 5 mOhm Surface Mount Unshielded Wirewound Inductor
Wurth Elektronik744914122
Aircore Inductor, 22Nh, 4A Rohs Compliant: Yes |Würth Elektronik 744914122
Wurth Elektronik744912122
Inductor RF Wirewound 0.022uH 5% 150MHz 100Q-Factor Air 3A 0.0042Ohm DCR Automotive T/R
Inductor RF Wirewound 0.022uH 5% 150MHz 100Q-Factor Air 3A 0.0042Ohm DCR Automotive T/R
API Delevan4426-7
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2712
API Delevan4426R-7
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2712

Descriptions

Descriptions of Coilcraft B07TJLC provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2718
RF inductor, air core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 2.1GHz 5.2mOhm 22nH
RF Inductors - SMD 22nH Unshld 5% 4A 5.2mOhms AECQ2
Mini Spring Air Core Inductors
INDUCTOR, 22NH, 0.05, 2.1GHZ, RF, SMD; Inductance:22nH; RMS Current (Irms):4A; Product Range:Mini Spring Series; Inductance Tolerance:± 5%; Air Core Inductor Case:6.86mm x 2.79mm x 3.15mm; DC Resistance Max:0.0052ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-07TJLC