Wurth Elektronik 744912122

Inductor RF Wirewound 0.022uH 5% 150MHz 100Q-Factor Air 3A 0.0042Ohm DCR Automotive T/R
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744912122.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
-6.78%

CAD Models

Download Wurth Elektronik 744912122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

AIAC Series 22 nH ±5 % 3 A 5 mOhm Surface Mount Unshielded Wirewound Inductor
Inductor RF Wirewound 0.022uH 5% 150MHz 100Q-Factor Air 3A 0.0042Ohm DCR Automotive T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2520
API Delevan4426-7
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2712
API Delevan4426R-7
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2712
Wurth Elektronik744914122
Aircore Inductor, 22Nh, 4A Rohs Compliant: Yes |Würth Elektronik 744914122

Descriptions

Descriptions of Wurth Elektronik 744912122 provided by its distributors.

Inductor RF Wirewound 0.022uH 5% 150MHz 100Q-Factor Air 3A 0.0042Ohm DCR Automotive T/R
Air Core Inductor, 22Nh, 3.2Ghz, 3A Rohs Compliant: Yes |Würth Elektronik 744912122
Inductance nH = 22 / Tolerance = ±5 % / Core = Air / Maximum DC Resistance mOhm = 4.2 / Rated Current A = 3 / Self-Resonant Frequency GHz = 3.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-CAIR / Length mm = 4.83 / Width mm = 3.81 / Height mm = 4.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)