Coilcraft AGP2923-333KL

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft AGP2923-333KL.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftVER2923-332KL
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD
Ind General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Ferrite 355mA 1812 T/R
Ind RF Choke Wirewound 3.3uH 10% 1KHz 20Q-Factor Ferrite 2.66A RDL Bag
Inductor Chip Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R

Descriptions

Descriptions of Coilcraft AGP2923-333KL provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead FLAT Fixed Inductor 140C 40MHz 2.6mOhm 33muH
Power inductor, shielded, RoHS
FIXED IND 33UH 26A 2.6 MOHM SMD
INDUCTOR, 33UH, 26A, 10%, 10MHZ; Product Range:AGP2923 Series; Inductance:33µH; RMS Current (Irms):26A; Saturation Current (Isat):7.5A; DC Resistance Max:0.0026ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); Automotive RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc