INDUCTOR, 5NH, 0.05, 6.5GHZ, RF, SMD; Inductance: 5nH; RMS Current (Irms): 4A; Product Range: Mini Spring Series; Inductance Tolerance: ± 5%; Air Core Inductor Case: 3.94mm x 4.45mm x 3.15mm; DC Resistance Max: 0.0018ohm; Self Resonant Frequency Min: 6.5GHz; SVHC: No SVHC (15-Jan-2019); Core Material: Air; DC Current Rating: 4A