Coilcraft A02TJLB

General Purpose Inductor, 0.005uH, 5%, 1 Element, Air-Core, SMD, 1618
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestA02TJLB88
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft A02TJLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CoilcraftA02TJLC
General Purpose Inductor, 0.005uH, 5%, 1 Element, Air-Core, SMD, 1618
Wurth Elektronik744913050
Aircore Inductor, 5Nh, 4A Rohs Compliant: Yes |Würth Elektronik 744913050
General Purpose Inductor, 5uH, 5%, 1 Element, Ceramic-Core, SMD, 0604
General Purpose Inductor, 5uH, 5%, 1 Element, Ceramic-Core, SMD, 0604
Wurth Elektronik744910054
FIXED IND 5.45NH 1.6A 8 MOHM SMD
Inductor RF Multi-Layer 0.0047uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.2Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Coilcraft A02TJLB provided by its distributors.

General Purpose Inductor, 0.005uH, 5%, 1 Element, Air-Core, SMD, 1618
RF inductor, air core, 5/10% tol, SMT, RoHS
INDUCTOR, 5NH, 0.05, 6.5GHZ, RF, SMD
INDUCTOR, RF, 5NH, 0.05, 6.5GHZ, SMD; Product Range:Mini Spring Series; Inductance:5nH; Inductance Tolerance:± 5%; DC Resistance Max:1800µohm; RMS Current (Irms):4A; Self Resonant Frequency Min:6.5GHz; Packaging:Cut Tape; SVHC:No ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc