
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 2222SQ-111GEC | 12,850 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Farnell | 2222SQ-111GEC | 150 | 1 | Cut Tape | 7h | |||||||
| element14 APAC | 2222SQ-111GEC | 150 | 1 | Cut Tape | 21h | |||||||
| Mouser | 994-2222SQ-111GEC | 1 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | 2222SQ-111GEC | 1,360 | 1 | Tape & Reel | 9h |
Download Coilcraft 2222SQ-111GEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 2222SQ-111GEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: