Coilcraft 1812SMS-R15JLC

General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 2520
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812SMS-R15JLC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+20.25%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Wirewound 0.15uH 5% 150MHz 32Q-Factor Ceramic 0.2A 1.12Ohm DCR 0603 T/R
INDUCTOR, HIGH Q, IND 150NH, TOL 5%, CUR 280MA, SMT, CASE 0603, DCR 0.92 OHMS
Wurth Elektronik744761215C
100MHz 990MHz 280mA 30@150MHz 150nH 850m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 1812SMS-R15JLC provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 2520
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead FLAT Fixed Inductor 125C 750MHz 33mOhm 150nH
RF inductor, air core, 5% tol, SMT, RoHS
INDUCTOR, 150NH, 5%, 750MHZ, RF, SMD; Inductance:150nH; RMS Current (Irms):1.2A; Product Range:Midi Spring Series; Inductance Tolerance:± 5%; Air Core Inductor Case:4.95mm x 3.56mm x 4.2mm; DC Resistance Max:0.033ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc