Coilcraft 0805CS-121XGLB

General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-121XGLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
72,089
259,090
259,090
Authorized Distributors
0
1
1
Inductance
120 nH
120 nH
120 nH
Tolerance
2 %
2 %
2 %
Current Rating
400 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
510 mΩ
510 mΩ
510 mΩ
Q Factor
50
50
50
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor RF Wirewound 0.12uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 T/R
Inductor RF Wirewound 0.12uH 2% 150MHz 50Q-Factor Ferrite 0.4A 0.51Ohm DCR 0805 T/R
General Purpose Inductor, 0.12uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0805CS-121XGLB provided by its distributors.

General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 120NH, 2%, 1.1GHZ, RF, SMD
INDUCTOR, RF, 120NH, 2%, 1.1GHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:120nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:1.1GHz; DC Resistance Max:0.51ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS121XGLB