Coilcraft 1606-8GLC

Fixed Inductors Air Core RF Inductor 8.8 nH 2 % 1.6 A
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1606-8GLC.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+173%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coilcraft1606-8JLC
Fixed Inductors IND_4.19X1.4MM_SM 8.8nH ±5% 1.6A 4.19 x 1.40mm 1.58mm 12mΩ 6GHz
General Purpose Inductor, 0.008uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.009uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 1606-8GLC provided by its distributors.

Fixed Inductors Air Core RF Inductor 8.8 nH 2 % 1.6 A
General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1614
RF inductor, air core, 2% tol, SMT, RoHS
800MHz 6GHz 1.6A 100 8.8nH 12m¦¸ ¡À2% 1606 4.19mm*3.43mm*3.43mm
RF Inductors - SMD 8.8nH Unshld 5% 1.6A 12mOhms
SMD,4.1x3.4mm Inductors (SMD) ROHS
Micro Spring Air Core Inductors
INDUCTOR, 8.8NH, 2%, 6GHZ, RF, SMD; Inductance: 8.8nH; RMS Current (Irms): 1.6A; Product Range: Micro Spring Series; Inductance Tolerance: ± 2%; Air Core Inductor Case: 4.19mm x 3.43mm x 1.58mm; DC Resistance Max: 12mohm; Self Resonant Frequency Min: 6GHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; DC Current Rating: 1.6A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16068GLC