Coilcraft 1606-6JLC

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Air-Core, SMD, 1614
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1606-6JLC.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+67.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coilcraft1606-6GLC
General Purpose Inductor, 0.0056uH, 2%, 1 Element, Air-Core, SMD, 1614
Wurth Elektronik744910054
FIXED IND 5.45NH 1.6A 8 MOHM SMD
Coilcraft0906-5JLC
Fixed Inductors IND_2.41X1.4MM_SM 5.4nH ±5% 1.6A 2.41 x 1.40mm 1.52mm 8mΩ 7GHz
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 5.6nH 5% 250MHz 98Q-Factor Ceramic 1.6A 0805 T/R

Descriptions

Descriptions of Coilcraft 1606-6JLC provided by its distributors.

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Air-Core, SMD, 1614
RF inductor, air core, 5% tol, SMT, RoHS
Fixed Inductors 1606 Micro Spring 5.6 nH 5 % 1.6 A
INDUCTOR RF AIR CORE 5.6NH 5% 1.6A SMD
RF Inductors - SMD 5.6nH Unshld 5% 1.6A 9mOhms
Micro Spring Air Core Inductors
INDUCTOR, 5.6NH, 5%, 6.5GHZ, RF, SMD; Inductance: 5.6nH; RMS Current (Irms): 1.6A; Product Range: Micro Spring Series; Inductance Tolerance: ± 5%; Air Core Inductor Case: 4.19mm x 3.43mm x 1.58mm; DC Resistance Max: 9mohm; Self Resonant Frequency Min: 6.5GHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; DC Current Rating: 1.6A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16066JLC