Coilcraft 1606-6GLC

General Purpose Inductor, 0.0056uH, 2%, 1 Element, Air-Core, SMD, 1614
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1606-6GLC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-60.50%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coilcraft1606-6JLC
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Air-Core, SMD, 1614
Wurth Elektronik744910054
FIXED IND 5.45NH 1.6A 8 MOHM SMD
Coilcraft0906-5JLC
Fixed Inductors IND_2.41X1.4MM_SM 5.4nH ±5% 1.6A 2.41 x 1.40mm 1.52mm 8mΩ 7GHz
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 5.6nH 5% 250MHz 98Q-Factor Ceramic 1.6A 0805 T/R

Descriptions

Descriptions of Coilcraft 1606-6GLC provided by its distributors.

General Purpose Inductor, 0.0056uH, 2%, 1 Element, Air-Core, SMD, 1614
RF inductor, air core, 2% tol, SMT, RoHS
Inductor RF Wirewound 0.0056uH 2% 800MHz 100Q-Factor Air 1.6A 0.009Ohm DCR Automotive T/R / Micro Spring Air Core Inductors
SMD,2.4x3.4mm Inductors (SMD) ROHS
INDUCTOR, 5.6NH, 2%, 6.5GHZ, RF, SMD; Inductance:5.6nH; RMS Current (Irms):1.6A; Product Range:Micro Spring Series; Inductance Tolerance:± 2%; Air Core Inductor Case:4.19mm x 3.43mm x 1.58mm; DC Resistance Max:9mohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16066GLC