Coilcraft 1212VS-22NMEB

General Purpose Inductor, 0.022uH, 20%, 1 Element, Air-Core, SMD, 4745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1212VS-22NMEB.

Newark

Datasheet3 pages5 years ago
Datasheet3 pages12 years ago

Coilcraft Direct

CAD Models

Download Coilcraft 1212VS-22NMEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.195
Stock
0
2,113
Authorized Distributors
2
4
Inductance
22 nH
22 nH
Tolerance
20 %
20 %
Current Rating
57 A
57 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 µΩ
550 µΩ
Q Factor
200
200
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft1010VS-23NMEB
General Purpose Inductor, 0.0235uH, 20%, 1 Element, Air-Core, SMD, 3939
Coilcraft1010VS-23NMEC
General Purpose Inductor, 0.0235uH, 20%, 1 Element, Air-Core, SMD, 3939
Wirewound Inductor, 22 nH, 0.22 ohm, 2.6 GHz, 500 mA, 0805 [2012 Metric], PM0805 Series
API Delevan1026R-00M
ROHS3Compliant Molded Active WIRE fixed air core inductor -55C~125C 900MHz 10mOhm Max 22nH
API Delevan1026-00M
General Purpose Inductor, 0.022uH, 20%, 1 Element, Phenolic-Core
API DelevanHF1008-220M
General Purpose Inductor, 0.022uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1008

Descriptions

Descriptions of Coilcraft 1212VS-22NMEB provided by its distributors.

General Purpose Inductor, 0.022uH, 20%, 1 Element, Air-Core, SMD, 4745
Power inductor, high current, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 0.022UH, 918MHZ, 20%, SMD; Inductance:22nH; RMS Current (Irms):57A; Product Range:1212VS Series; Inductance Tolerance:± 20%; Air Core Inductor Case:12mm x 11.5mm x 6.6mm; DC Resistance Max:550µohm; Self Resonant Frequency RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1212VS22NMEB