Coilcraft 1206CS-390XGLB

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
Obsolete

Price and Stock

DistributorSKUMinPkg
Fly-Wing Technology1206CS-390XGLB1,592
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-390XGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 1206CS-390XGLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inductor RF Chip Wirewound 39nH 2% 100MHz 40Q-Factor Air 730mA 90mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Unshielded Wirewound 10nH 2% 50MHz 50Q-Factor Ceramic 1A 1008 T/R
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 1008

Descriptions

Descriptions of Coilcraft 1206CS-390XGLB provided by its distributors.

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 1.8GHz 120mOhm 39nH
INDUCTOR, 39NH, 2%, 1.8GHZ, RF, SMD
INDUCTOR, RF, 39NH, 2%, 1.8GHZ, SMD; Product Range:AEC-Q200 1206CS Series; Inductance:39nH; Inductance Tolerance: 2%; High Frequency Inductor Case:1206 [3216 Metric]; Self Resonant Frequency Min:1.8GHz; DC Resistance Max:0.12ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS390XGLB