Coilcraft 1206CS-181XGLB

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell1206CS-181XGLB05Cut Tape
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-181XGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Wirewound 0.18uH 2% 25MHz 50Q-Factor Ceramic 0.62A 0.7Ohm DCR 1008 T/R
Inductor RF Wirewound 0.18uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 180nH 2% 100MHz 25Q-Factor 140mA 2.2Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 1206CS-181XGLB provided by its distributors.

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 180NH, 2%, 900MHZ, SMD
INDUCTOR, 180NH, 2%, 900MHZ, RF, SMD; Inductance: 180nH; Product Range: 1206CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 1206 [3216 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.43ohm; I

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS181XGLB