Coilcraft 1008LS-223XJEC

General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
$ 0.5
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct1008LS-223XJEC1,6501Tape & Reel (7 in.)
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-223XJEC.

Inventory History

3 month trend:
+236%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.536
Stock
1,650
12,619
Authorized Distributors
1
4
Inductance
22 µH
22 µH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.14 Ω
6.14 Ω
Q Factor
20
20
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 1008LS-223XJEC provided by its distributors.

General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS Halogen Free
INDUCTOR, 22UH, 5%, 22MHZ, RF, SMD; Inductance:22µH; Product Range:1008LS Series; DC Current Rating:270mA; High Frequency Inductor Case:1008 [2520 Metric]; Inductor Construction:Wirewound; DC Resistance Max:6.14ohm; Inductance Tolerance:± 5%; Self Resonant Frequency Min:22MHz; SVHC:No SVHC (15-Jan-2019); Inductor Case Style:1008 [2520 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS223XJEC