Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1008LS-153XJLB

General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-153XJLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.536
Stock
6,000
9,108
Authorized Distributors
0
2
Inductance
15 µH
15 µH
Tolerance
5 %
5 %
Current Rating
280 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.7 Ω
3.7 Ω
Q Factor
34
34
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA AXL Bag
General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Coilcraft 1008LS-153XJLB provided by its distributors.

General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, 15UH, 5%, 30MHZ, RF, SMD
INDUCTOR, RF, 15UH, 5%, 30MHZ, SMD; Product Range:1008LS Series; Inductance:15 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:30MHz; DC Resistance Max:3.7ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS153XJLB