Bourns 78F150J-RC

Ind RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA AXL Bag
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F150J-RC.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+25.95%

CAD Models

Download Bourns 78F150J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 15uH 5% 2.52MHz 50Q-Factor Ferrite 0.2A 2.5Ohm DCR 1812 T/R
Inductor RF Wirewound 15uH 5% 2.5MHz 10Q-Factor Ferrite 0.08A 6.5Ohm DCR 0805 T/R
Ind Power Molded Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 140mA 1008 Blister Plastic T/R
TAIYO YUDENLBM2016T150J
Inductor RF Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 0.19A 1.95Ohm DCR 0806 T/R
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Chip Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 1210 Blister Plastic T/R

Descriptions

Descriptions of Bourns 78F150J-RC provided by its distributors.

Ind RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA AXL Bag
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core
335mA 15uH ±5% 50@2.5MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor 15μH 930mΩ ±5% 335mA 2.5MHz-16MHz 50@2.5MHz TH 7.11mm L
FIXED IND 15UH 335MA 930 MOHM TH
IND2.79X7.11MM,15UH5%0.335A, NON-SHDTHBULK, BAG PACKAGING
CHOKE, 15UH, 150MA, 5%, 16MHZ; Product Range: 78F Series; Inductance: 15µH; DC Current Rating: 335mA; DC Resistance Max: 0.93ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 16MHz; Body Material: Ferrite; Core Material: Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.