Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1812CS-153XJLC

General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-153XJLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 15uH 5% 2.52MHz 50Q-Factor Ferrite 0.2A 2.5Ohm DCR 1812 T/R
TAIYO YUDENLBM2016T150J
Inductor RF Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 0.19A 1.95Ohm DCR 0806 T/R
General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 15uH 5% 2.52MHz 50Q-Factor 200mA 2.5Ohm DCR 1812 T/R
Ind Chip Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 1210 Blister Plastic T/R

Descriptions

Descriptions of Coilcraft 1812CS-153XJLC provided by its distributors.

General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
2.5MHz 50MHz 170mA 34 15¦ÌH 9.6¦¸ ¡À5% 1812 SMD mount 4.95mm*3.81mm*3.81mm
INDUCTOR, 15UH, 5%, 50MHZ, RF, SMD; Inductance: 15µH; Product Range: -; DC Current Rating: 170mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 9.6ohm; Inductance Tolera
INDUCTOR, 15UH, 5%, 50MHZ, SMD, REEL; Inductance:15µH; Inductance Tolerance:± 5%; DC Resistance Max:9.6ohm; Self Resonant Frequency:50MHz; DC Current Rating:170mA; Q Factor:34; Q Test Frequency:10MHz; Inductor Case Style:SMD; MSL:(Not Available); Product Range:Coilcraft - 1812CS Series

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS153XJLC