Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NN150J03L

General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN150J03L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH43NN150J03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.249
Stock
91,712
76,442
Authorized Distributors
2
2
Inductance
15 µH
15 µH
Tolerance
5 %
5 %
Current Rating
360 mA
360 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
730 mΩ
730 mΩ
Q Factor
35
35
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Ind RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA AXL Bag
Ind Chip Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 1210 Blister Plastic T/R
Ind Power Molded Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 140mA 1008 Blister Plastic T/R

Descriptions

Descriptions of Murata LQH43NN150J03L provided by its distributors.

General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 150uH 5% 1812 Emboss T/R
Fixed Inductors 1812 15uH 5% 360mA 0.73ohms 19MHz(SRF)
WIREWOUND INDUCTOR, 15UH, 0.36A, 1812;
FIXED IND 15UH 360MA 730MOHM SMD
IND UNSHLD W/W 15UH 5% 1MHZ 1812 SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH