Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1008LS-153XJLC

General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008

$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-153XJLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+35.25%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Chip Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 1210 Blister Plastic T/R
Ind Power Molded Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 140mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 2.8Ohm DCR 1210 T/R
Ind Chip Molded Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 1210 T/R
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 1008LS-153XJLC provided by its distributors.

General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 30MHz 3.7Ohm 15muH
Surface Mount High Frequency Inductor, 1008LS Series, 15 H, 5%, 1008 [2520 Metric], 30 MHz RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS153XJLC