
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1008LS-152XJLC | 4,271 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Farnell | 1008LS-152XJLC | 1,375 | 5 | Cut Tape | 7h | |||||||
| element14 APAC | 1008LS-152XJLC | 1,375 | 5 | Cut Tape | 21h | |||||||
| Mouser | 994-1008LS-152XJLC | 1,676 | 1 | Tape & Reel | ||||||||
| Win Source | WS-1008LS-152XJLC | 200 | 55 | 9h |
Download datasheets and manufacturer documentation for Coilcraft 1008LS-152XJLC.
Download Coilcraft 1008LS-152XJLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft 1008LS-152XJLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008LS-152XJLC.