Coilcraft 1008HT-R47TGLC

General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.55
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct1008HT-R47TGLC01Tape & Reel (7 in.)
7h
Farnell1008HT-R47TGLC05Cut Tape
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-R47TGLC.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.47uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
RoHS Compliant Active Contains Lead 2012 fixed air core inductor 125C 450MHz 1.19Ohm 470nH
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 470nH 2% 50MHz 33Q-Factor Ceramic 250mA 0805 Embossed Plastic T/R
Inductor RF Wirewound 0.47uH 2% 25MHz 50Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 1008HT-R47TGLC provided by its distributors.

General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 470NH, 2%, 530MHZ, RF, SMD; Inductance: 470nH; Product Range: 1008HT Series; DC Current Rating: 240mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.65ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 530MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc