Coilcraft 0805CS-471XGLC

Ind Chip Wirewound 470nH 2% 50MHz 33Q-Factor Ceramic 250mA 0805 Embossed Plastic T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-471XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+214%

CAD Models

Download Coilcraft 0805CS-471XGLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Wirewound 470nH 2% 100MHz 30Q-Factor 75mA 7Ohm DCR 0603 Paper T/R
Inductor RF Wirewound 0.47uH 2% 25MHz 50Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805CS-471XGLC provided by its distributors.

Ind Chip Wirewound 470nH 2% 50MHz 33Q-Factor Ceramic 250mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Fixed Inductors 0805CS Ceramic Chip 470 nH 2 % 0.25 A
RF Inductors – SMD; COILCRAFT; 0805CS-471XGLC; 470 nH; 375 MHz; 50 MHz; Ceramic
INDUCTOR, 470NH, 2%, 375MHZ, RF, SMD; Inductance: 470nH; Product Range: 0805CS Series; DC Current Rating: 250mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS471XGLC