Coilcraft 1008HT-R15TGLC

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.55
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct1008HT-R15TGLC1,6001Tape & Reel (7 in.)
11h
Farnell1008HT-R15TGLC05Cut Tape
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-R15TGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 150nH 2% 100MHz 30Q-Factor Air 260mA 680mOhm DCR 0805 Embossed T/R
Ind Chip Wirewound 150nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 150nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 1008HT-R15TGLC provided by its distributors.

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 1008HT Series, 150 nH, 2%, 1008 [2520 Metric], 960 MHz RoHS Compliant: Yes
INDUCTOR, 150NH, 2%, 960MHZ, RF, SMD; Inductance: 150nH; Product Range: 1008HT Series; DC Current Rating: 300mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.75ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 960MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HTR15TGLC