Coilcraft 1008HQ-36NXJLB

General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell1008HQ-36NXJLB01Cut Tape
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HQ-36NXJLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.55
Stock
0
6,186
Authorized Distributors
1
1
Inductance
36 nH
36 nH
Tolerance
5 %
5 %
Current Rating
1.3 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
65
65
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Chip Wirewound 33nH 5% 50MHz 75Q-Factor Ceramic 1.3A 1008 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Wirewound 33nH 5% 100MHz 55Q-Factor Ceramic 1A 1210 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 1008HQ-36NXJLB provided by its distributors.

General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 36NH, 5%, 1.4GHZ, SMD; Product Range:Coilcraft - 1008HQ Series; Inductance:0.036µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):1.4GHz; DC Resistance Max:0.09ohm; Current Rating:1.3A; Inductor Case Style:SMD; DC Current Rating:1.3A; Q Factor:75; Q Test Frequency:350MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HQ36NXJLB