Coilcraft 1008HQ-10NXJLB

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HQ-10NXJLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.55
Stock
2,298
149,355
Authorized Distributors
1
1
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
1.6 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
60
60
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.01uH 5% 250MHz 35Q-Factor Ceramic 1.35A 0.06Ohm DCR 0603 T/R
Ind Chip Wirewound 10nH 5% 250MHz 80Q-Factor Ceramic 1.6A 0805 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 1008HQ-10NXJLB provided by its distributors.

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 3.6GHz 60mOhm 10nH
INDUCTOR, RF, 10NH, 5%, 3.6GHZ, SMD; Product Range:Coilcraft - 1008HQ Series; Inductance:0.01µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):3.6GHz; DC Resistance Max:0.06ohm; Current Rating:1.6A; Inductor Case Style:SMD; DC Current Rating:1.6A; Q Factor:60; Q Test Frequency:500MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HQ10NXJLB